|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS600U
Manufacturer Part #:

DS600U+

Manufacturer:

Description:
Board Mount Temperature Sensors .5+/-C Analog-Out
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS600U+ Datasheet DS600U+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOP-8
Product: Sensor
Brand: Maxim Integrated
Gain: 6.45 mV / C
Operating Supply Current: 140 uA
Packaging: Tube
Series: DS600
Factory Pack Quantity: 50
Part # Aliases: 90-0600U+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS600UT&R DS600U+T&R Reel On Order $4.67 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 27,286
C8051F124-GQ 8-bit Microcontrollers - MCU 1,712
DCR010505U Isolated DC/DC Converters 980
AD8630ARZ Precision Amplifiers 2,123
5016 Circuit Board Hardware - PCB 182,809
PIC12LF1822-I/SN 8-bit Microcontrollers - MCU 2,121
BLM21AH102SN1D EMI Filter Beads, Chips & Arrays 43,899
AD5259BRMZ10-R7 Digital Potentiometer ICs 1,139
DF14-6P-1.25H(25) Headers & Wire Housings 1,008
AD8591ARTZ-REEL7 Precision Amplifiers 4,257
Real Time Availability
Stock:
2,342 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
25:
$2.65
50:
$2.64
100:
$2.55
250:
$2.52
$2.49

To add to a project, please Log In.

181668998 105870295 157327804 172355737 143393907 122262739 181693700 183664269 110289154 146540066 164435831 175838982 108361709 167446393 119654762 147880703 149374475 101774422 103643850 141411018 142336017 100300003 144949695 111065840 111530838 126916482 180528314 197847692 109217377 129787322 147914401 194707424 195346910Alternative Packaging