|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS3911T+
Manufacturer Part #:

DS3911T+

Manufacturer:

Description:
Digital to Analog Converters - DAC Fast APD Bias
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 10 bit
Number of Channels: 4 Channel
Interface Type: Serial, I2C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-EP-14
Packaging: Reel
Architecture: Sigma-Delta
Brand: Maxim Integrated
Number of Converters: 4
Pd - Power Dissipation: 1739.1 mW
Product: Digital to Analog Converters
Reference Voltage: 2.4 V
Series: DS3911T
Factory Pack Quantity: 60
Part # Aliases: 90-3911T+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS3911T+T DS3911T+T Reel Non-Stocked Lead-Time 6 Weeks $1.15 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.81
25:
$1.44
50:
$1.38
Reel of 60
To purchase full reel, order in multiples of 60:
60:
$1.38
100:
$1.36
250:
$1.33
500:
$1.26
$1.20
$1.12

To add to a project, please Log In.

179040306 146129527 147914401 183123352 197847692Alternative Packaging