|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Telecom Interface ICs Quad Ethernet Mapper
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: Ethernet Mappers
Package / Case: CSBGA-256
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 52 Mbps
Number of Channels: 4 Channel
Series: DS33Z44
Factory Pack Quantity: 40
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: - 0.3 V
Part # Aliases: 90-33Z44+000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82789C0104N002 Common Mode Filters / Chokes 13,813
FDS6681Z MOSFET 11,004
2041021-4 Memory Card Connectors 8,797
ADS1015IDGST Analog to Digital Converters - ADC 3,064
DFLS2100-7 Schottky Diodes & Rectifiers 11,647
TDA3664/N1,135 LDO Voltage Regulators 3,798
T491D476M025AT Tantalum Capacitors - Solid SMD 5,636
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 150,011
PLF1D101MDO2 Aluminum Organic Polymer Capacitors 1,196
Real Time Availability
Not Available
Pricing (USD)