|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS33Z11+
Manufacturer Part #:

DS33Z11+

Manufacturer:

Description:
Telecom Interface ICs Ethernet Mapper
Lifecycle:
Obsolete
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: Ethernet Mappers
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: CSBGA-169
Packaging: Bulk
Brand: Maxim Integrated
Data Rate: 52 Mbps
Number of Channels: 1 Channel
Series: DS33Z11
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-33Z11+N00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LFE5UM-45F-VERSA-EVN Programmable Logic IC Development Tools 61
C8051F041-GQ 8-bit Microcontrollers - MCU 2,206
LM158DT Operational Amplifiers - Op Amps 7,372
DP83848CVV/NOPB Ethernet ICs 3,344
LP38693MP-ADJ/NOPB LDO Voltage Regulators 4,008
68711214522 FFC & FPC Connectors 1,889
LM2832XMY/NOPB Voltage Regulators - Switching Regulators 1,292
IS42S32400F-7TL DRAM 354
ECS-320-8-37CKM-TR Crystals 78
TLC352ID Analog Comparators 486
Real Time Availability
Not Available
Pricing (USD)

197847692