|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS3231SN#
Manufacturer Part #:

DS3231SN#

Manufacturer:

Description:
Real Time Clock Integrated RTC/TCXO/Crystal
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
DS3231SN# Datasheet DS3231SN# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: SOIC-16
RTC Bus Interface: I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Battery Backup Switching: Backup Switching
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Brand: Maxim Integrated
Function: Calendar, Clock
Series: DS3231SN
Factory Pack Quantity: 46
Part # Aliases: 90-3231S#N00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS3231SN#T&R- DS3231SN#T&R Reel In Stock $9.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,154
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 570
BSS138 MOSFET 115,640
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
M22-7131042 Headers & Wire Housings 11,148
ABL-16.000MHZ-B2 Crystals 2,505
1065 Coin Cell Battery Holders 3,206
Real Time Availability
Stock:
2,911 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.45
25:
$8.43
50:
$7.69
100:
$7.25
250:
$6.89
500:
$6.53
$4.93

To add to a project, please Log In.

104675970 122262739 177283602 104315176 147914401 152493416 164827111 181228080 197847692Alternative Packaging