Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS3231MZ/V+
Manufacturer Part #:

DS3231MZ/V+

Manufacturer:

Description: Real Time Clock TRC/TCMO MEMS 8L
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 345, Mouser Enhanced Catalog
PDF Page 345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar, Alarm
RTC Bus Interface: I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Series: DS3231
Part # Aliases: 90-3231M+ZV0
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS3231MZ/V+T DS3231MZ/V+T REEL Non-Stocked $3.55 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,488 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.65
  25: $6.01
  50: $4.10
  500: $3.92
  1,000: $3.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.87
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
MAX6326UR29+T
Supervisory Circuits 3-Pin uPower Reset Circuit
Maxim Integrated
1: $2.46
SCHA5B0200
Memory Card Connectors microSD Rev Mount Push-push ...
ALPS
1: $1.48
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
MAX920EUK+T
Comparator ICs 1.8V nPower Comparator
Maxim Integrated
1: $2.30
DF10S-E3/45
Bridge Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.35
TPS61200DRCR
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.67
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
ATXMEGA128D3-AU
8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8K ...
Atmel
1: $3.87
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
ATXMEGA256D3-AU
8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16 ...
Atmel
1: $5.78
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
598-8140-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.09


180733569 145376927 156609851 155681693 185920942 104675970 177211836 152493416Alternative Packaging