Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS3231MPMB1#
Manufacturer Part #:

DS3231MPMB1#

Manufacturer:

Description:
Real Time Clock DS3231MPMB1#
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant By Exemption Details
RTC Bus Interface: I2C
Date Format: Binary
Time Format: Binary
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Mounting Style: SMD/SMT
Battery Backup Switching: Yes
Brand: Maxim Integrated
Function: Clock, Calendar. Alarm
Series: DS3231MPMB1
Part # Aliases: 90-3231M#PM1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.94
  2: $19.64
  5: $19.32
  10: $19.16

To add to a project, please Log In.


104675970 119271711 177283602 180733569 104315176 157327804 122262739 164437795 164827111 196170048 197847692 147914401 152493416 181228080 114378312 177211836 180343574