Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS3150T
Manufacturer Part #:

DS3150T+

Manufacturer:

Description:
Network Controller & Processor ICs 3.3V DS3/E3/STS-1 Line Interface Unit
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 51.840 Mbps
Supply Current - Max: 110 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Series: DS3150T
Factory Pack Quantity: 250
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-3150T+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 146 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.90
  25: $29.00
  50: $27.19
  100: $21.75
  250: $21.39
  500: $20.30
  1,000: Quote
 
 

To add to a project, please Log In.


000000001