|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS28EA00U
Manufacturer Part #:

DS28EA00U+

Manufacturer:

Description:
Board Mount Temperature Sensors 1-Wire Digital Therm w/Sequence Dtct-PIO
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS28EA00U+ Datasheet DS28EA00U+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Interface Type: 1-Wire
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: USOP-8
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Packaging: Tube
Series: DS28EA00
Factory Pack Quantity: 50
Part # Aliases: 90-F421U+A00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS28EA00UT&R DS28EA00U+T&R Reel Factory Stock Available $2.45 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
EPCS16SI8N FPGA - Configuration Memory 1,878
DS28EC20+ EEPROM 4,348
1734366-1 USB Connectors 32,500
NC3FBV1 XLR Connectors 7,126
HX1188FNL Transformers Audio & Signal 1,789
B3S-1000P Tactile Switches 34,407
EE-SX1108 Optical Switches, Transmissive, Phototransistor Output 10,627
598-8281-107F Standard LEDs - SMD 11,402
Real Time Availability
Stock:
827 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.42
25:
$3.93
50:
$3.62
100:
$3.38
250:
$3.22
500:
$3.05
$2.46
$2.45
$2.38

To add to a project, please Log In.

141111892 162302335 145815598 192168230 142336017 195346910 100300003 111065840 141071272 141411018 197847692 109217377 117757520 126916482 128996964 129787322 144949695 147914401 180528314 194707424 103643850 111530838 130972179 135712694 153282410Alternative Packaging