|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2741N+
Manufacturer Part #:

DS2741N+

Manufacturer:

Description:
Battery Management Current Monitor & Accumulator
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li+
Operating Supply Voltage: 2.5 V to 4.5 V
Operating Supply Current: 60 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Package / Case: TDFN-EP-14
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Series: DS2741
Part # Aliases: 90-2741N+000 DS2741
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS2741NT DS2741N+T Reel Factory Stock Available $2.67 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 40,675
BME280 Board Mount Humidity Sensors 18,245
CSD25402Q3A MOSFET 37,073
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
BC846,215 Bipolar Transistors - BJT 117,324
SI1012CR-T1-GE3 MOSFET 14,358
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 6,002
MAX4373FESA+ Current Sense Amplifiers 577
150080GS75000 Standard LEDs - SMD 1,349
MX6AWT-A1-0000-000CB1 High Power LEDs - White 1,376
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 229 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$5.88
25:
$5.34
50:
$5.01
100:
$4.01

To add to a project, please Log In.

160482808 197847692 106889023 147914401 188492425 128534242Alternative Packaging