|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS26521LN
Manufacturer Part #:

DS26521LN+

Manufacturer:

Description:
Network Controller & Processor ICs 1-Port E1/T1/J1 Transceiver
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 44.736 Mbps
Supply Current - Max: 220 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Series: DS26521LN
Factory Pack Quantity: 160
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-26521+LN0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1000YPAT Board Mount Humidity Sensors 1,566
LMZ31710RVQT Voltage Regulators - Switching Regulators 1,308
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,389
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,944
EP3C16F484C8N FPGA - Field Programmable Gate Array 425
MCP6001T-I/OT Operational Amplifiers - Op Amps 65,319
MAX3225EEUP+ RS-232 Interface IC 1,717
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 56,602
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 576,752
RS1J Rectifiers 26,889
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.22
25:
$13.65
50:
$12.87
100:
$11.91
$10.69

To add to a project, please Log In.


197847692