Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS26521L
Manufacturer Part #:

DS26521L+

Manufacturer:

Description:
Network Controller & Processor ICs 1-Port E1/T1/J1 Transceiver
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 44.736 Mbps
Supply Current - Max: 220 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Series: DS26521L
Factory Pack Quantity: 160
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-26521+L00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
505 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.77
  25: $10.71
  50: $10.22
  100: $9.88
  250: $9.63
  500: $9.41
  1,000: $9.21
  2,000: Quote

To add to a project, please Log In.


197847692