|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS26518GN
Manufacturer Part #:

DS26518GN+

Manufacturer:

Description:
Network Controller & Processor ICs 8-Port E1/T1/J1 Transceiver
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 5 Mbps
Supply Current - Max: 120 mA, 450 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TE-CSBGA
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V, 3.3 V
Series: DS26518GN
Factory Pack Quantity: 90
Supply Voltage - Max: 1.89 V, 3.465 V
Supply Voltage - Min: 1.71 V, 3.135 V
Part # Aliases: 90-26518+N00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 451,766
1888251-2 Modular Connectors / Ethernet Connectors 143
ADP1708ARDZ-R7 LDO Voltage Regulators 2,123
HSMG-C150 Standard LEDs - SMD 89,608
C1608X5R1H105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,417
HI0805R800R-10 EMI Filter Beads, Chips & Arrays 366,799
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,983
HSMH-C150 Standard LEDs - SMD 20,909
GRM188R71H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,423
1SMB5915BT3G Zener Diodes 9,647
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 91 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.53
  25: $45.62
  50: $43.00
  100: $39.79
  1,000: Quote

To add to a project, please Log In.


000000001