Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS26518DK-
Manufacturer Part #:

DS26518DK

Manufacturer:

Description:
Networking Development Tools DS26518 Dev Kit
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Networking Development Tools
RoHS: No
Type: Transceivers
Tool Is For Evaluation Of: DS26518
Data Rate: 2 Mbps
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DS26518DK
Part # Aliases: 90-26518-DK0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS26518GN+ Network Controller & Processor ICs 101
DS26518GNB1+ Network Controller & Processor ICs 30
Real Time Availability
Stock:
3 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $849.75
  2: $847.95
  5: $844.33
  10: $824.47
  25: Quote

To add to a project, please Log In.


000000001