|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS26334G
Manufacturer Part #:

DS26334G+

Manufacturer:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 16Ch Short/Long Haul LIU
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: LIU - Line Interface Units
Operating Supply Voltage: 3.3 V
Operating Supply Current: 500 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: CSBGA-256
Packaging: Tube
Brand: Maxim Integrated
Interface Type: LIU
Series: DS26334G
Factory Pack Quantity: 90
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: E1/T1/J1 Long Haul/Short Haul LIU
Part # Aliases: 90-26334+G00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.17
25:
$100.37
50:
$94.41
100:
$88.44

To add to a project, please Log In.

000000001