|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS26303LN-120
Manufacturer Part #:

DS26303LN-120+

Manufacturer:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 Short Haul Octal LIU
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: LIU - Line Interface Units
Operating Supply Voltage: 3.135 V to 3.465 V
Operating Supply Current: 478 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-EP-144
Packaging: Bulk
Brand: Maxim Integrated
Interface Type: 4-Wire Serial Interface
Series: DS26303LN
Type: E1/T1/J1 Short Haul LIU
Part # Aliases: 90-26303+LN1 DS26303LN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1818EUT25#TG16 LDO Voltage Regulators 2,033
Real Time Availability
Stock:
781 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.95
25:
$26.23
50:
$24.73
100:
$22.89

To add to a project, please Log In.

000000001