|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2484R+U
Manufacturer Part #:

DS2484R+U

Manufacturer:

Description:
I/O Controller Interface IC 1Ch 1-Wire Master w/ Adj Timing and Sleep
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: I/O Controller
Interface Type: I2C
Number of I/Os: 1 I/O
Operating Supply Voltage: 1.71 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Tube
Brand: Maxim Integrated
Operating Supply Current: 300 uA
Pd - Power Dissipation: 695.7 mW
Series: DS2484R
Factory Pack Quantity: 10
Part # Aliases: 90-2484R+00U DS2484R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD33-018 TVS Diodes - Transient Voltage Suppressors 2,377
CCM03-3013LFT R102 Memory Card Connectors 14,033
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
LMC6462AIM/NOPB Operational Amplifiers - Op Amps 4,194
BAT54S Schottky Diodes & Rectifiers 24,938
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 250,302
BSS84 MOSFET 66,281
1778845 Pluggable Terminal Blocks 1,039
MM60-52B1-E1-R650 PCI Express / PCI Connectors 7,311
RDER73A222K2M1H03A Multilayer Ceramic Capacitors MLCC - Leaded 5,817
Real Time Availability
Stock:
1,540 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.33
25:
$1.13
50:
$1.05
100:
$0.97
250:
$0.922
500:
$0.873
$0.672

To add to a project, please Log In.

197847692 147914401