Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2483R+T
Manufacturer Part #:

DS2483R+T

Manufacturer:

Description:
I/O Controller Interface IC Single-Channel 1-Wire Master
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Series: DS2483R
Factory Pack Quantity: 3000
Part # Aliases: 90-2483R+000 DS2483R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 7,457
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 565,132
M24M02-DRMN6TP EEPROM 6,046
1775690-2 USB Connectors 3,851
MAX6818EAP+T Supervisory Circuits 2,506
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 386,435
LAN8710A-EZK-TR Ethernet ICs 14,528
KMR231GLFS Tactile Switches 11,498
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 549,575
BLM15PD600SN1D EMI Filter Beads, Chips & Arrays 44,232
Real Time Availability
Stock:
6,613 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.39
  25: $1.07
  50: $1.01
  100: $0.929
  250: $0.881
  500: $0.849
  1,000: $0.659
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.636
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001