Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2480B
Manufacturer Part #:

DS2480B+

Manufacturer:

Description:
Buffers & Line Drivers Serial - 1-Wire Line Driver
Mouser Online Catalog Page 415, Mouser Online Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1
Number of Output Lines: 1
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 115.2 kb/s, 57.6 kb/s, 19.2 kb/s
Logic Type: Serial Line Driver
Minimum Operating Temperature: - 40 C
Series: DS2480B
Factory Pack Quantity: 100
Part # Aliases: 90-2480B+S00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS2480BT&R DS2480B+T&R Reel Non-Stocked Lead-Time 6 Weeks $2.97 1855
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,315 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.03
  25: $4.41
  50: $4.04
  100: $3.79
  250: $3.18
  1,000: $2.67

To add to a project, please Log In.


197847692 149293242 147914401Alternative Packaging