|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2465P+
Manufacturer Part #:

DS2465P+

Manufacturer:

Description:
Interface - Specialized SHA-256 Coprocessor with Integrated 1-Wire Master Line Driver
Mouser Online Catalog Page 292, Mouser Online Catalog
PDF Page 292, PDF Catalog Page
DS2465P+ Datasheet DS2465P+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Type: SHA-256 Coprocessor
Operating Supply Voltage: 3.3 V
Operating Supply Current: 750 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSOC-6
Brand: Maxim Integrated
Output Type: Serial
Packaging: Reel
Series: DS2465
Supply Voltage - Max: 3.63 V
Part # Aliases: DS2465
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS2465P+T DS2465P+T Reel Factory Stock Available $0.94 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,939
DS24B33+ EEPROM 6,543
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TXS0108EPWR Translation - Voltage Levels 15,601
DS28EC20+ EEPROM 4,369
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,059
RAPC712X DC Power Connectors 5,849
HX1188FNL Transformers Audio & Signal 2,055
5747844-4 D-Sub Standard Connectors 5,165
ADUM3440CRWZ Digital Isolators 598
Real Time Availability
Stock:
202 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.87
25:
$1.79
50:
$1.73
Reel of 120
To purchase full reel, order in multiples of 120:
120:
$1.52
$0.983

To add to a project, please Log In.

187255270 187552485 139025019 197847692 147914401Alternative Packaging