|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2252T-64-16#-
Manufacturer Part #:

DS2252T-64-16#

Manufacturer:

Description:
System-On-Modules - SOM 64K Soft MCU Module
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant By Exemption Details
Form Factor: SIMM
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 64 kB
Interface Type: UART
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Dimensions: 2.5 in x 2.38 in
Battery Backup Switching: Backup Battery
Brand: Maxim Integrated
Memory Type: RAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: DS2252T
Part # Aliases: 90-2252T#616 DS2252T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.75
25:
$157.38
50:
$98.62
100:
$96.33

To add to a project, please Log In.

000000001