|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2252T-128-16-
Manufacturer Part #:

DS2252T-128-16

Manufacturer:

Description:
System-On-Modules - SOM 128K Soft MCU Module
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: No
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 128 kB
Memory Type: RAM
Interface Type: UART
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: DS2252T
Part # Aliases: 90-2252T-116 DS2252T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001