|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2251T-128-16-
Manufacturer Part #:

DS2251T-128-16

Manufacturer:

Description:
System-On-Modules - SOM 128K Soft MCU Module
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: No
Form Factor: SIMM
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 128 kB
Interface Type: Serial
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 4.255 in x 1.005 in
Battery Backup Switching: Backup Battery
Brand: Maxim Integrated
Memory Type: RAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DS2251T
Part # Aliases: 90-2251T-116 DS2251T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726