|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2250T-64-16+
Manufacturer Part #:

DS2250T-64-16+

Manufacturer:

Description:
System-On-Modules - SOM Soft MCU Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SIMM
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 64 kB
Interface Type: 3-Wire, RS-232, UART
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 2.655 in x 0.855 in
Battery Backup Switching: Backup Battery
Brand: Maxim Integrated
Memory Type: RAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: DS2250T
Part # Aliases: 90-2250T+616 DS2250T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 3,666
HB5-3/OVP-AG Linear Power Supplies 132
MAX241CWI+ RS-232 Interface IC 89
140717-2 Terminals 9,898
199D226X9050F6V1E3 Tantalum Capacitors - Solid Leaded 13
140716-2 Terminals 49,345
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$138.49
25:
$123.50
100:
$106.16

To add to a project, please Log In.

137337460 153566726 192564755