|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2250T-32-16+
Manufacturer Part #:

DS2250T-32-16+

Manufacturer:

Description:
System-On-Modules - SOM Soft MCU Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Processor Brand: MAXIM
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 32 kB
Interface Type: 3-Wire, RS-232, UART
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Battery Backup Switching: No Backup Battery
Brand: Maxim Integrated
Description/Function: Soft microcontroller module is a fully 8051-compatible 8-bit CMOS microcontroller
Memory Type: RAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: DS2250x
Series: DS2250T
Part # Aliases: 90-2250T+316 DS2250T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX999EUK+T Analog Comparators 4,848
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,002
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,101
LAE1BCHIP0603KFE96 Resistor Kits 40
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,183
TAJB106K020RNJ Tantalum Capacitors - Solid SMD 15,530
TAJB226K016RNJ Tantalum Capacitors - Solid SMD 29,975
TPS62172DSGR Voltage Regulators - Switching Regulators 6,872
S8KC-13 Rectifiers 11,861
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 12,203
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$111.49
25:
$106.05
50:
$99.42
100:
$85.47

To add to a project, please Log In.

153566726 192564755 137337460