|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS2250-32-16+
Manufacturer Part #:

DS2250-32-16+

Manufacturer:

Description:
System-On-Modules - SOM Soft MCU Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SIMM
Processor Type: 8051
Frequency: 16 MHz
Memory Size: 32 kB
Interface Type: 3-Wire, RS-232, UART
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 2.655 in x 0.855 in
Battery Backup Switching: Backup Battery
Brand: Maxim Integrated
Memory Type: RAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: DS2250
Part # Aliases: 90-22503+216 DS2250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232CPE+ RS-232 Interface IC 1,201
MC7805CTG Linear Voltage Regulators 15,847
AB26TRB-32.768KHZ-T Crystals 5,237
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 18,222
EEU-HD1H100 Aluminum Electrolytic Capacitors - Leaded 846
EEU-FC1H680B Aluminum Electrolytic Capacitors - Leaded 1,478
CA-301 14.7456M-C:PBFREE Crystals 540
FK18C0G1H220J Multilayer Ceramic Capacitors MLCC - Leaded 1,385
DS1678+ Real Time Clock 67
UMP1H0R1MDD Aluminum Electrolytic Capacitors - Leaded 822
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.93
25:
$94.46
50:
$84.96
100:
$81.20

To add to a project, please Log In.

137337460 153566726 192564755