Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS21Q354B
Manufacturer Part #:

DS21Q354B+

Manufacturer:

Description:
Network Controller & Processor ICs 3.3/5V Quad T1/E1 Transceiver
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 4
Mounting Style: SMD/SMT
Package / Case: BGA
Packaging: Tube
Brand: Maxim Integrated
Operating Supply Voltage: 3.3 V
Series: DS21Q354B
Factory Pack Quantity: 40
Part # Aliases: 90-21Q35+4B0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $113.82
  25: $103.71
  50: $87.51
  100: $83.01
  1,000: Quote

To add to a project, please Log In.


000000001