Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2155LC2+
Manufacturer Part #:

DS2155LC2+

Manufacturer:

Description:
Telecom Line Management ICs T1/E1/J1 Transceiver
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: Framer
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Packaging: Tube
Brand: Maxim Integrated
Series: DS2155LC2
Factory Pack Quantity: 90
Part # Aliases: 90-2155L+C20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD1117DTTR LDO Voltage Regulators 12,014
FDS9431A MOSFET 8,660
FQP3P50 MOSFET 435
ZHCS1000TA Schottky Diodes & Rectifiers 36,275
RS1J-13-F Rectifiers 30,988
LB Q39G-L2N2-35-1 Standard LEDs - SMD 47,326
78Q2123R/F Ethernet ICs 2,103
BLM41PG750SN1L EMI Filter Beads, Chips & Arrays 20,395
NCP1521BSNT1G Voltage Regulators - Switching Regulators 11,030
LM1117MPX-1.8/NOPB LDO Voltage Regulators 9,639
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.97
  25: $27.54
  50: $23.24
  100: $22.52
  1,000: Quote

To add to a project, please Log In.


197847692