|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS21348TN
Manufacturer Part #:

DS21348TN+

Manufacturer:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 Line Interface
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: T1/E1/J1 Line Interface Units - LIUs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-44
Packaging: Tube
Brand: Maxim Integrated
Number of Channels: 1 Channel
Series: DS21348TN
Factory Pack Quantity: 160
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-21348+TN0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA010-I/PF 16-bit Microcontrollers - MCU 1,248
25LC1024-I/SM EEPROM 4,761
ENC624J600-I/PT Ethernet ICs 1,631
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,277
FIN1001M5X LVDS Interface IC 4,147
DM320002 Sockets & Adapters 63
568-0704-444F LED Circuit Board Indicators 438
PIC12F675-I/SN 8-bit Microcontrollers - MCU 8,982
BZX79-B6V2,133 Zener Diodes 5,957
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.33
25:
$12.30
50:
$10.75
100:
$10.25
250:
$10.00
500:
$9.75
$9.46

To add to a project, please Log In.

197847692