|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1996L-F5
Manufacturer Part #:

DS1996L-F5+

Manufacturer:

Description:
iButtons 64Kb Memory iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: NV SRAM
Memory Size: 64 Kbit
Organization: 256 x 256
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 70 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1996L
Part # Aliases: 90-1996L+F50 DS1996L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,727
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,738
CSD25402Q3A MOSFET 37,041
DS1922L-F5# iButtons 749
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,133
929974-01-36-RK Headers & Wire Housings 3,000
MAX232CSE+ RS-232 Interface IC 2,200
MAX489CSD+ RS-422/RS-485 Interface IC 395
ADE0804 DIP Switches / SIP Switches 6,190
14CE66-1 Limit Switches 1
Real Time Availability
Stock:
392 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.40
25:
$14.65
50:
$14.12
100:
$12.59
250:
$11.80
$8.03

To add to a project, please Log In.

153566726 192564755 197847692 147914401