|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1995L-F5
Manufacturer Part #:

DS1995L-F5+

Manufacturer:

Description:
iButtons 16Kb Memory iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: NV SRAM
Memory Size: 16 Kbit
Organization: 256 x 64
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 70 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1995L
Part # Aliases: 90-1995L+F50 DS1995L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM3032ATI44-10N CPLD - Complex Programmable Logic Devices 895
108 Cylindrical Battery Contacts, Clips, Holders & Springs 4,262
SJ-3524-SMT-TR Phone Connectors 23,108
TS3L100RGYR Power Switch ICs - POE / LAN 4,501
FI-S20P-HFE FFC & FPC Connectors 197
CPDU5V0 ESD Suppressors 7,495
EVQ-Q2P01W Tactile Switches 4,165
553-0711-200F LED Circuit Board Indicators 529
CLVC1G125QDBVRQ1 Buffers & Line Drivers 4,154
TL16C554AFN UART Interface IC 57
Real Time Availability
Stock:
624 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.39
25:
$13.69
50:
$13.19
100:
$11.77
250:
$10.48
500:
$9.93
$7.50

To add to a project, please Log In.

153566726 192564755 197847692 147914401