Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1993L-F5
Manufacturer Part #:

DS1993L-F5+

Manufacturer:

Description:
iButtons 1Kb/4Kb Memory iButton
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: NV SRAM
Memory Size: 4 Kbit
Organization: 256 x 16
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 70 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DS1993L
Part # Aliases: 90-1993L+F50 DS1993L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1904045-2 Automotive Connectors 3,364
AY220KE Ceramic Composition Resistors 146
RS451121400A Slide Potentiometers 939
FSFR1800XSL AC/DC Converters 260
564RU2JAA602EM101M Ceramic Disc Capacitors 306
AY100KE Ceramic Composition Resistors 43
564R60GAT22 Ceramic Disc Capacitors 216
Real Time Availability
Stock:
566 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.14
  25: $11.66
  50: $11.00
  100: $10.03
  250: $9.53
  500: $9.03
  1,000: $6.96
  2,000: Quote

To add to a project, please Log In.


153566726 192564755 197847692 147914401