Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1992L-F5
Manufacturer Part #:

DS1992L-F5+

Manufacturer:

Description:
iButtons 1Kb/4Kb Memory iButton
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: NV SRAM
Memory Size: 1 Kbit
Organization: 256 x 4
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 70 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DS1992L
Part # Aliases: 90-1992L+F50 DS1992L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.33
  25: $9.94
  50: $9.08
  100: $8.54
  250: $7.14
  1,000: $5.92

To add to a project, please Log In.


147914401 153566726 192564755 197847692