|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1982-F5
Manufacturer Part #:

DS1982-F5+

Manufacturer:

Description:
iButtons 1Kb Add-Only iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: EPROM
Memory Size: 1 Kbit
Organization: 256 x 4
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Packaging: Bulk
Product: iButtons
Series: DS1982
Part # Aliases: 90-19820+F50 DS1982
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/SM EEPROM 7,756
RAPC722X DC Power Connectors 15,073
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,133
APGDT002 Networking Development Tools 40
DS2482S-100+T&R Interface - Specialized 9,328
UX60SC-MB-5ST(80) USB Connectors 2,163
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,472
MMBT2222ALT1G Bipolar Transistors - BJT 109,795
AI-1223-TWT-5V-R Audio Indicators & Alerts 5,091
PIC12C509A-04/P 8-bit Microcontrollers - MCU 520
Real Time Availability
Stock:
1,636 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.70
25:
$3.30
50:
$3.03
100:
$2.84
250:
$2.70
500:
$2.56
$2.04
$1.99
$1.93

To add to a project, please Log In.

153566726 192564755 197847692 147914401