|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1973-F3
Manufacturer Part #:

DS1973-F3+

Manufacturer:

Description:
iButtons 4Kb EEPROM iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Memory Size: 4 Kbit
Organization: 256 x 16
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 3.1 mm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1973
Part # Aliases: 90-19730+F30 DS1973
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
437 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.58
25:
$6.26
50:
$6.04
100:
$5.38
250:
$4.79
500:
$4.54
$3.77
$3.43

To add to a project, please Log In.

153566726 147914401 192564755 197847692