|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1972-F5
Manufacturer Part #:

DS1972-F5+

Manufacturer:

Description:
iButtons 1024-Bit EEPROM iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Memory Size: 1 Kbit
Organization: 256 x 4
Operating Supply Voltage: 2.8 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1972
Part # Aliases: 90-19720+F50 DS1972
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPL3115A2 Board Mount Pressure Sensors 5,570
RTN250 LED Mounting Hardware 143,403
KPPX-4P DC Power Connectors 14,646
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
BQ24103ARHLR Battery Management 1,197
G6D-1A-ASI-DC24 General Purpose Relays 2,269
DS2482S-100+T&R Interface - Specialized 6,828
VDIP1 Interface Development Tools 248
BSS84 MOSFET 63,116
178289-3 Headers & Wire Housings 5,727
Real Time Availability
Stock:
627 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.99
25:
$4.45
50:
$4.23
100:
$3.82
250:
$3.63
500:
$3.44
$2.73
$2.60

To add to a project, please Log In.

153566726 192564755 197847692 147914401