|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1971-F5
Manufacturer Part #:

DS1971-F5+

Manufacturer:

Description:
iButtons 256-Bit EEPROM iButton
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Memory Size: 256 bit
Organization: 256 x 1
Operating Supply Voltage: 2.8 V to 6 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1971
Part # Aliases: 90-19710+F50 DS1971
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,929
ATATMEL-ICE In-Circuit Debuggers 248
206070-8 Standard Circular Connector 7,577
20-101-0404 System-On-Modules - SOM 149
206037-1 Standard Circular Connector 3,494
ADG1419BCPZ-REEL7 Analog Switch ICs 3,674
DS2482S-100+T&R Interface - Specialized 9,428
SST25VF064C-80-4I-S3AE Flash Memory 10,000
Real Time Availability
Stock:
2,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.07
25:
$4.81
50:
$4.64
100:
$4.14
250:
$3.69
500:
$3.50
$2.90
$2.64

To add to a project, please Log In.

153566726 192564755 197847692 147914401