|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1923-F5#
Manufacturer Part #:

DS1923-F5#

Manufacturer:

Description:
iButtons Hygrochron Temp/Hum Logger w/8KB DataLog
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1923-F5# Datasheet DS1923-F5# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant By Exemption Details
Memory Type: SRAM
Memory Size: 512 B
Operating Supply Voltage: 3 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Brand: Maxim Integrated
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: iButtons
Series: DS1923
Part # Aliases: 90-19230#F50 DS1923
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1921G-F5# iButtons 2,261
0431164281 Ferrite Clamp On Cores 33,533
0431167281 Ferrite Clamp On Cores 4,920
DS1922L-F5# iButtons 749
SN65HVD30MDREP RS-485 Interface IC 4,182
L712AS DC Power Connectors 3,755
SDN10-24-100P DIN Rail Power Supplies 48
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
AD8253ARMZ Instrumentation Amplifiers 763
ADG752BRTZ-REEL7 Analog Switch ICs 1,743
Real Time Availability
Stock:
2,934 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.63
25:
$135.21
100:
$116.23

To add to a project, please Log In.

197847692 147914401 153566726 192564755