|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1922T-F5#-
Manufacturer Part #:

DS1922T-F5#

Manufacturer:

Description:
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant By Exemption Details
Memory Type: SRAM
Memory Size: 512 B
Operating Supply Voltage: 3 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 125 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product: iButtons
Series: DS1922T
Part # Aliases: 90-1922T#F50 DS1922T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,934
C8051F120-GQ 8-bit Microcontrollers - MCU 2,055
J-Link ULTRA+ Emulators / Simulators 53
DEBUGADPTR1-USB Sockets & Adapters 423
DS1922L-F5# iButtons 749
BTN8982TAAUMA1 Motor / Motion / Ignition Controllers & Drivers 12,618
24AA1025T-I/SN EEPROM 3,040
LP38798SD-ADJ/NOPB LDO Voltage Regulators 2,363
TPS652510RHAR PMIC Solutions 3,164
105133-0001 USB Connectors 18,861
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$120.20
25:
$107.18
100:
$92.14

To add to a project, please Log In.

147914401 192564755 153566726 197847692