|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1922L-F5#
Manufacturer Part #:

DS1922L-F5#

Manufacturer:

Description:
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1922L-F5# Datasheet DS1922L-F5# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant By Exemption Details
Memory Type: SRAM
Memory Size: 512 B
Operating Supply Voltage: 3 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1922L
Part # Aliases: 90-1922L#F50 DS1922L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,934
DS1921G-F5# iButtons 2,261
LP38798SD-ADJ/NOPB LDO Voltage Regulators 4,363
TMDSEVM6678LE Development Boards & Kits - TMS320 19
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
MAX3232EUE+ RS-232 Interface IC 2,296
SMT-1028-S-R Speakers & Transducers 7,522
MAX5889EGK+D Digital to Analog Converters - DAC 250
INA225AIDGKT Current Sense Amplifiers 2,353
TCA9617ADGKR Translation - Voltage Levels 6,260
Real Time Availability
Stock:
749 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.89
25:
$70.35
50:
$66.32
100:
$60.48

To add to a project, please Log In.

153566726 147914401 192564755 197847692