|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1922E-F5#-
Manufacturer Part #:

DS1922E-F5#

Manufacturer:

Description:
iButtons Temp Logger Ibutton w/8Kb Datalog Mem
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant By Exemption Details
Memory Type: SRAM
Memory Size: 576 B
Operating Supply Voltage: 3 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 140 C
Dimensions: 17.35 mm x 5.89 mm
Brand: Maxim Integrated
Minimum Operating Temperature: + 15 C
Packaging: Bulk
Product: iButtons
Series: DS1922E
Part # Aliases: 90-1922E#F50 DS1922E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,934
DS1922L-F5# iButtons 749
ULINK2 JTAG Debuggers 57
STM32F103VBT6 ARM Microcontrollers - MCU 2,338
ADM2481BRWZ RS-422/RS-485 Interface IC 1,456
MAX31850KATB+ Sensor Interface 879
1375820-2 Headers & Wire Housings 21,202
AFE4400RHAT Analog Front End - AFE 660
ISO1050DUB Digital Isolators 1,315
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 259,997
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$158.45
25:
$141.30

To add to a project, please Log In.

153566726 197847692 147914401 192564755