|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1921K#-
Manufacturer Part #:

DS1921K#

Manufacturer:

Description:
Temperature Sensor Development Tools Thermochron iButton Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Starter Kits
Type: Temperature Sensors
Tool Is For Evaluation Of: DS1921
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: 1-Wire, USB
Packaging: Bulk
Series: DS1921K
Part # Aliases: 90-1921K#000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,929
DS1921G-F5# iButtons 2,261
DS1922L-F5# iButtons 749
BTS716G Power Switch ICs - Power Distribution 4,772
66506-9 Standard Circular Connector 152,935
STM32F103RFT6 ARM Microcontrollers - MCU 717
NC7WZ17P6X Buffers & Line Drivers 44,910
MCP1541T-I/TT Voltage References 8,170
MCP3221A5T-E/OT Analog to Digital Converters - ADC 3,113
MCP9701AT-E/TT Board Mount Temperature Sensors 12,201
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.83
5:
$63.99

To add to a project, please Log In.

153566726 197847692 106343196 126916482 144949695 147914401 192564755 142336017 195346910