|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1921G-F5#
Manufacturer Part #:

DS1921G-F5#

Manufacturer:

Description:
iButtons Thermochron iButton
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1921G-F5# Datasheet DS1921G-F5# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButtons
RoHS: RoHS Compliant By Exemption Details
Memory Type: SRAM
Memory Size: 512 B
Operating Supply Voltage: 2.8 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: iButtons
Series: DS1921G
Part # Aliases: 90-1921G#F50 DS1921G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 2,929
142-0701-801 RF Connectors / Coaxial Connectors 17,297
0431164281 Ferrite Clamp On Cores 32,847
0431167281 Ferrite Clamp On Cores 4,827
DS1922L-F5# iButtons 749
B3U-1000P Tactile Switches 19,582
FT245RL-REEL USB Interface IC 21,548
ADA4896-2ARMZ High Speed Operational Amplifiers 1,384
ADV7513BSWZ Video ICs 407
DS9097U-S09# iButton Accessories 180
Real Time Availability
Stock:
2,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.41
25:
$34.25
50:
$32.29
100:
$29.44

To add to a project, please Log In.

147914401 192564755 153566726 197847692