Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18S20Z
Manufacturer Part #:

DS18S20Z+

Manufacturer:

Description: Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Silverlight Page 359, Mouser Enhanced Catalog
PDF Page 359, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 1-Wire
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Device Function: Sensor
Digital Output - Number of Bits: 9 bit
Packaging: Tube
Series: DS18S20
Supply Current: 1.5 mA
Part # Aliases: 90-18S20+Z00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18S20ZT&R DS18S20Z+T&R REEL Non-Stocked $2.29 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,728 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  25: $3.77
  50: $2.64
  500: $2.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
DS18S20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
R-785.0-1.0
DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout
RECOM Power
1: $8.18
DS2417P+
Real Time Clock 1-Wire w/Interrupt
Maxim Integrated
1: $2.24
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
PCF8563TS/4,118
Real Time Clock ULTRA LOW PWR CLOCK CALENDAR
NXP Semiconductors
1: $1.63
MAX1708EEE+
DC/DC Switching Converters High f Step-Up DC/DC Co ...
Maxim Integrated
1: $10.45
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
T491A106K010AS-F
Tantalum Capacitors - Solid SMD 10.0uF 10V 10% Cas ...
Cornell Dubilier
1: $0.35
SMBJ5.0CA-13-F
TVS Diodes - Transient Voltage Suppressors 600W 5. ...
Diodes Inc.
1: $1.04
54202-G08-05
Headers & Wire Housings B/S.100 HDR SMT DR30 AU
FCI
1: $0.39
AFS1575.42S4
Signal Conditioning 1575.42 MHz
ABRACON
1: $1.51
MH2029-300Y
EMI Filter Beads, Chokes & Arrays Impedance 30ohms ...
Bourns
1: $0.08
BK1608HS330-T
EMI Filter Beads, Chokes & Arrays FER BD MLCC 0603 ...
Taiyo Yuden
1: $0.39


127707587 162302335 126916482 156926384 144949695 103137842 159913293 128996964 180528314 109217377 194707424 166050945Alternative Packaging