Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18S20+PAR
Manufacturer Part #:

DS18S20+PAR

Manufacturer:

Description: Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Silverlight Page 359, Mouser Enhanced Catalog
PDF Page 359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 1-Wire
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Shutdown: No
Mounting Style: Through Hole
Package / Case: TO-92-3
Device Function: Sensor
Digital Output - Number of Bits: 9 bit
Packaging: Tube
Series: DS18S20
Supply Current: 1.5 mA
Part # Aliases: 90-18S20+PAR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  25: $3.77
  50: $2.64
  500: $2.48
  1,000: $2.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
DS2482S-800+
Interface - Specialized 8 Ch 1-Wire Master
Maxim Integrated
1: $9.35
ATMEGA8535-16PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.97
DS2401+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.55
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
GCM188R72A104KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
NJM7805FA
Linear Regulators - Standard 5V 1.5A 3 Terminal
NJR
1: $0.60
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
LP2950CZ-3.3/NOPB
Low Dropout Regulators - LDO 3.3/100Ma Low Pwr LDO
Texas Instruments
1: $0.50
FOXSLF/040A
Crystals 4MHz SERIES
Fox
1: $0.49


This product is also available in:
180528314 109217377 127707587 194707424 159913293 126916482 144949695