Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18S20
Manufacturer Part #:

DS18S20+

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Mouser Online Catalog Page 419, Mouser Online Catalog
PDF Page 419, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface: 1-Wire
Resolution: 9 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: Through Hole
Package / Case: TO-92-3
Device Function: Sensor
Brand: Maxim Integrated
Packaging: Tube
Series: DS18S20
Factory Pack Quantity: 500
Supply Current: 1.5 mA
Part # Aliases: 90-18S20+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18S20T&R DS18S20+T&R Reel In Stock $4.88 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MR-BUSIO-SW Daughter Cards & OEM Boards 4
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 31,786
ATMEGA328P-PU 8-bit Microcontrollers - MCU 30,435
DS24B33+ EEPROM 16,598
ROE-0505S Isolated DC/DC Converters 8,465
1757019 Pluggable Terminal Blocks 10,285
1981568-1 USB Connectors 8,601
ADUM1250ARZ Digital Isolators 3,283
BAT-HLD-001 Coin Cell Battery Holders 51,090
0034.6020 Fuses with Leads (Through Hole) 249
0034.6008 Fuses with Leads (Through Hole) 294
Real Time Availability
Stock:
16,269 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  25: $2.91
  50: $2.89
  500: $2.87
  1,000: $2.84
  2,000: $2.75

To add to a project, please Log In.


This product is also available in:
189014863 141111892 103137842 159913293 179771517 162337067 185990947 166050945 162302335 156926384 119479548 127707587 175291452 145815598 100300003 109217377 111065840 117757520 126916482 142336017 180528314 194707424 195346910 103643850 111530838 144949695 153282410 175838982 128996964 129787322 135712694 141071272 188349570Alternative Packaging