|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS18B20ZT&R
Manufacturer Part #:

DS18B20Z+T&R

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 1-Wire
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Product: Sensor with Alarm
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Output Current: 400 uA
Packaging: Reel
Series: DS18B20
Factory Pack Quantity: 2500
Part # Aliases: 90-18B20+ZTR DS18B20Z
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20Z DS18B20Z+ Tube In Stock $2.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,922
DS18B20+ Board Mount Temperature Sensors 8,655
MAX6126AASA25+ Voltage References 1,531
338095-8 Headers & Wire Housings 4,977
Si8662ED-B-IS Digital Isolators 3,237
AVE106M25C12T-F Aluminum Electrolytic Capacitors - SMD 900
70ADJ-3-ML1G Battery Contacts 640
MKT1818447064 Film Capacitors 238
T494X477K006AT Tantalum Capacitors - Solid SMD 135
MKT1818310254 Film Capacitors 1,659
Real Time Availability
Stock:
3,768 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.35
25:
$3.35
50:
$3.18
100:
$3.10
250:
$2.78
500:
$2.68
$2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.97
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141111892 109575440 198956043 105870295 181668998 123503193 157327804 172355737 143393907 122262739 181693700 183664269 108361709 167446393 119654762 160038131 149374475 101774422 145815598 109217377 126916482 128996964 144949695 147914401 153282410 180528314 188349570 189014863 194707424 100300003 141071272 141411018 197847692 103643850 142336017 195346910 130972179Alternative Packaging