Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18B20Z
Manufacturer Part #:

DS18B20Z+

Manufacturer:

Description: Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Silverlight Page 359, Mouser Enhanced Catalog
PDF Page 359, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 1-Wire
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Device Function: Sensor
Digital Output - Number of Bits: 12 bit
Packaging: Tube
Series: DS18B20
Supply Current: 1.5 mA
Part # Aliases: 90-18B20+Z00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20ZT&R DS18B20Z+T&R REEL 0 $5.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.53
  25: $3.87
  50: $3.19
  100: $2.78
  250: $2.75
  500: $2.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN65HVD233HD
CAN Interface IC 3.3V CAN Transceiver
Texas Instruments
1: $60.79
DS24B33S+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $3.09
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
INA193AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
TPS73233DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
TPS61097-33DBVT
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $2.18
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
MAX3002EUP+
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps ...
Maxim Integrated
1: $4.35
BLM18SG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHMS
Murata Electronics
1: $0.38
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
DS1233Z-15+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $2.58
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay/Dale
1: $0.22
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
SN74LS09D
Logic Gates Quad 2 Input
Texas Instruments
1: $1.12


126916482 194707424 180528314 162302335 128996964 119479548 117757520 127707587 185990947 156926384 166050945 109217377 111530838 162337067 103137842 144949695 179771517Alternative Packaging