|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18B20UT&R
Manufacturer Part #:

DS18B20U+T&R

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface: 1-Wire
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Sensor
Brand: Maxim Integrated
Packaging: Reel
Series: DS18B20
Factory Pack Quantity: 3000
Supply Current: 1.5 mA
Part # Aliases: 90-18B20+UTR DS18B20U
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20U DS18B20U+ Tube In Stock $2.70 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,699
IHLP1616BZER2R2M01 Fixed Inductors 8,157
DS2431P+T&R EEPROM 9,520
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,294
MCP1700T-3302E/MB LDO Voltage Regulators 14,219
AD8205YRZ Differential Amplifiers 2,894
TPS62420DRCR Voltage Regulators - Switching Regulators 3,135
HSMF-C114 Standard LEDs - SMD 6,366
MAX3077EASA+ RS-422/RS-485 Interface IC 1,028
WSL12062L000FEA Current Sense Resistors - SMD 8,452
Real Time Availability
Stock:
5,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.37
  25: $3.35
  50: $3.18
  100: $2.93
  250: $2.78
  500: $2.68
  1,000: $2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


141111892 127707587 109575440 198956043 181668998 123503193 105870295 157327804 172355737 143393907 122262739 181693700 183664269 108361709 167446393 119654762 160038131 149374475 101774422 145815598 103643850 130972179 144949695 153282410 188349570 117757520 126916482 142336017 180528314 194707424 195346910 100300003 109217377 128996964 141071272 189014863Alternative Packaging