|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS18B20U
Manufacturer Part #:

DS18B20U+

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
DS18B20U+ Datasheet DS18B20U+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 1-Wire
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Packaging: Tube
Series: DS18B20
Factory Pack Quantity: 50
Part # Aliases: 90-18B20+U00
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20UT&R DS18B20U+T&R Reel In Stock $4.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,464
ADCMP600BRJZ-REEL7 Analog Comparators 2,159
MICROSMD005F-2 Resettable Fuses - PPTC 19,552
AQY210EHA Solid State Relays - PCB Mount 2,887
HSMF-C155 Standard LEDs - SMD 23,299
MAX3485EESA+ RS-422/RS-485 Interface IC 2,318
CRCW04020000Z0ED Thick Film Resistors - SMD 869,647
BAR 66 E6327 PIN Diodes 6,763
SI2309CDS-T1-GE3 MOSFET 19,811
NDS331N MOSFET 48,220
Real Time Availability
Stock:
3,923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
25:
$2.64
100:
$2.55
250:
$2.52
500:
$2.51
$2.49

To add to a project, please Log In.

141111892 109575440 198956043 123503193 105870295 181668998 157327804 172355737 143393907 122262739 181693700 183664269 108361709 167446393 119654762 101774422 160038131 149374475 145815598 130972179 109217377 126916482 128996964 144949695 147914401 153282410 180528314 188349570 189014863 194707424 100300003 141071272 141411018 197847692 103643850 142336017 195346910Alternative Packaging